+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RAC03-12SGA

Converter: AC/DC; 3W; Uin: 85÷305VAC,120÷430VDC; Uout: 12VDC; 78%


Manufacturer: RECOM

Manufacturer part number:
RAC03-12SGA
TME Symbol:
RAC03-12SGA

Specification

Manufacturer
RECOM
Type of converter
AC/DC
Power
3W
Input voltage
85...305V AC, 120...430V DC
Output voltage
12V DC
Output current
0.25A
Efficiency
78%
Manufacturer series
RAC03-GA
Body dimensions
37x24x15mm
Mounting
PCB
Protection
anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP
Insulation voltage
3kV
Operating temperature
-40...85°C
Dimensions
Gross weight17.93 g
Certificates
See other products in this category: PCB AC/DC converters RECOM,
See other products from this series.:
*
RAC03-12SGA
0 in TME stock
Net price for quantities from 1 pcs - 13.43 USDGross price for quantities from 1 pcs - 13.43 USD
Net price for quantities from 40 pcs - 12.00 USDGross price for quantities from 40 pcs - 12.00 USD
Net price for quantities from 60 pcs - 11.82 USDGross price for quantities from 60 pcs - 11.82 USD
Net price for quantities from 100 pcs - 11.49 USDGross price for quantities from 100 pcs - 11.49 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.