+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RAC03-24SC

Converter: AC/DC; 3W; Uin: 80÷264VAC,115÷370VDC; Uout: 24VDC; 78%

Manufacturer: RECOM

Manufacturer part number:
RAC03-24SC
TME Symbol:
RAC03-24SC

Specification

Manufacturer
RECOM
Type of converter
AC/DC
Power
3W
Input voltage
80...264V AC, 115...370V DC
Output voltage
24V DC
Output current
0.125A
Efficiency
78%
Manufacturer series
RAC03-C
Body dimensions
37.8x23.9x16.4mm
Mounting
PCB
Protection
short circuit protection SCP
Insulation voltage
3kV
Operating temperature
-25...85°C
Dimensions
Gross weight30 g
Certificates
See other products in this category: PCB AC/DC converters RECOM,
See other products from this series.:
*
RAC03-24SC
0 in TME stock
Net price for quantities from 1 pcs - 20.30 USDGross price for quantities from 1 pcs - 20.30 USD
Net price for quantities from 24 pcs - 17.97 USDGross price for quantities from 24 pcs - 17.97 USD
Net price for quantities from 60 pcs - 17.73 USDGross price for quantities from 60 pcs - 17.73 USD
Net price for quantities from 108 pcs - 17.15 USDGross price for quantities from 108 pcs - 17.15 USD
No. of pieces (Multiplicity: 1)