+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RAC03-3.3SE/277

Converter: AC/DC; 3W; Uin: 85÷305VAC,120÷430VDC; Uout: 3.3VDC; 71%


Manufacturer: RECOM

Manufacturer part number:
RAC03-3.3SE/277
TME Symbol:
RAC03-3.3SE/277

Specification

Manufacturer
RECOM
Type of converter
AC/DC
Power
3W
Input voltage
85...305V AC, 120...430V DC
Output voltage
3.3V DC
Output current
0.9A
Efficiency
71%
Manufacturer series
RAC03-SE/277
Body dimensions
38.25x24.35x17.4mm
Mounting
PCB
Protection
anti-overvoltage OVP, short circuit protection SCP
Insulation voltage
3kV
Operating temperature
-40...85°C
Dimensions
Gross weight28 g
Certificates
See other products in this category: PCB AC/DC converters RECOM,
See other products from this series.:
*
RAC03-3.3SE/277
0 in TME stock
Net price for quantities from 1 pcs - 22.10 USDGross price for quantities from 1 pcs - 22.10 USD
Net price for quantities from 24 pcs - 19.74 USDGross price for quantities from 24 pcs - 19.74 USD
Net price for quantities from 60 pcs - 19.46 USDGross price for quantities from 60 pcs - 19.46 USD
Net price for quantities from 108 pcs - 19.04 USDGross price for quantities from 108 pcs - 19.04 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.