+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RAC04-05DC/277-E

Converter: AC/DC; 4W; Uin: 80÷305VAC,113÷430VDC; Uout: 5VDC; 76%

Manufacturer: RECOM

Manufacturer part number:
RAC04-05DC/277-E
TME Symbol:
RAC04-05DC/277-E

Specification

Manufacturer
RECOM
Type of converter
AC/DC
Power
4W
Input voltage
80...305V AC, 113...430V DC
Output voltage
5V DC
Output voltage 2
-5V DC
Output current
0.4A
Output current 2
0.4A
Efficiency
76%
Manufacturer series
RAC04-C/277
Body dimensions
36.7x27.2x17.1mm
Mounting
PCB
Protection
anti-overvoltage OVP, short circuit protection SCP
Insulation voltage
3.75kV
Operating temperature
-40...80°C
Dimensions
Gross weight41 g
Certificates
See other products in this category: PCB AC/DC converters RECOM,
See other products from this series.:
*
RAC04-05DC/277-E
0 in TME stock
Net price for quantities from 1 pcs - 25.30 USDGross price for quantities from 1 pcs - 25.30 USD
Net price for quantities from 24 pcs - 22.59 USDGross price for quantities from 24 pcs - 22.59 USD
Net price for quantities from 60 pcs - 22.28 USDGross price for quantities from 60 pcs - 22.28 USD
Net price for quantities from 108 pcs - 21.64 USDGross price for quantities from 108 pcs - 21.64 USD
No. of pieces (Multiplicity: 1)