+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RAC04-05DC/277

Converter: AC/DC; 4W; Uin: 80÷305VAC,113÷430VDC; Uout: 5VDC; 76%


Manufacturer: RECOM

Manufacturer part number:
RAC04-05DC/277
TME Symbol:
RAC04-05DC/277

Specification

Manufacturer
RECOM
Type of converter
AC/DC
Power
4W
Input voltage
80...305V AC, 113...430V DC
Output voltage
5V DC
Output voltage 2
-5V DC
Output current
0.4A
Output current 2
0.4A
Efficiency
76%
Manufacturer series
RAC04-C/277
Body dimensions
36.7x27.2x17.1mm
Mounting
PCB
Protection
anti-overvoltage OVP, short circuit protection SCP
Insulation voltage
3.75kV
Operating temperature
-25...80°C
Dimensions
Gross weight41 g
Certificates
See other products in this category: PCB AC/DC converters RECOM,
See other products from this series.:
*
RAC04-05DC/277
0 in TME stock
Net price for quantities from 1 pcs - 22.87 USDGross price for quantities from 1 pcs - 22.87 USD
Net price for quantities from 5 pcs - 21.32 USDGross price for quantities from 5 pcs - 21.32 USD
Net price for quantities from 12 pcs - 20.44 USDGross price for quantities from 12 pcs - 20.44 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.