+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RAC04-05SC/W

Converter: AC/DC; 4W; Uin: 80÷264VAC,115÷370VDC; Uout: 5VDC; 72%


Manufacturer: RECOM

Manufacturer part number:
RAC04-05SC/W
TME Symbol:
RAC04-05SC/W

Specification

Manufacturer
RECOM
Type of converter
AC/DC
Power
4W
Input voltage
80...264V AC, 115...370V DC
Output voltage
5V DC
Output current
0.8A
Efficiency
72%
Manufacturer series
RAC04-C/W
Body dimensions
37.8x23.9x16.4mm
Mounting
cables
Protection
anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP
Insulation voltage
3kV
Operating temperature
-25...85°C
Dimensions
Gross weight27 g
Certificates
See other products in this category: PCB AC/DC converters RECOM,
See other products from this series.:
*
RAC04-05SC/W
4 in TME stock
Net price for quantities from 1 pcs - 14.29 USDGross price for quantities from 1 pcs - 14.29 USD
Net price for quantities from 30 pcs - 12.85 USDGross price for quantities from 30 pcs - 12.85 USD
Net price for quantities from 60 pcs - 12.58 USDGross price for quantities from 60 pcs - 12.58 USD
Net price for quantities from 120 pcs - 12.31 USDGross price for quantities from 120 pcs - 12.31 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerCardboard = 30 pcs