+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RAC04-12SC/230

Converter: AC/DC; 4W; Uin: 80÷264VAC,113÷373VDC; Uout: 12VDC; 77%


Manufacturer: RECOM

Manufacturer part number:
RAC04-12SC/230
TME Symbol:
RAC04-12SC/230

Specification

Manufacturer
RECOM
Type of converter
AC/DC
Power
4W
Input voltage
80...264V AC, 113...373V DC
Output voltage
12V DC
Output current
0.333A
Efficiency
77%
Manufacturer series
RAC04-C/230
Body dimensions
36.7x27.2x17.1mm
Mounting
PCB
Protection
anti-overvoltage OVP, short circuit protection SCP
Insulation voltage
3.75kV
Operating temperature
-40...80°C
Dimensions
Gross weight31.5 g
Certificates
See other products in this category: PCB AC/DC converters RECOM,
See other products from this series.:
*
RAC04-12SC/230
0 in TME stock
Net price for quantities from 1 pcs - 19.77 USDGross price for quantities from 1 pcs - 19.77 USD
Net price for quantities from 5 pcs - 18.44 USDGross price for quantities from 5 pcs - 18.44 USD
Net price for quantities from 12 pcs - 17.67 USDGross price for quantities from 12 pcs - 17.67 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.