+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RAC04-12SGB

Converter: AC/DC; 4W; Uin: 85÷305VAC,120÷430VDC; Uout: 12VDC; 78%


Manufacturer: RECOM

Manufacturer part number:
RAC04-12SGB
TME Symbol:
RAC04-12SGB

Specification

Manufacturer
RECOM
Type of converter
AC/DC
Power
4W
Input voltage
85...305V AC, 120...430V DC
Output voltage
12V DC
Output current
0.33A
Efficiency
78%
Manufacturer series
RAC04-GB
Body dimensions
37x24x15mm
Mounting
PCB
Protection
anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP
Insulation voltage
3kV
Operating temperature
-40...85°C
Dimensions
Gross weight18.42 g
Certificates
See other products in this category: PCB AC/DC converters RECOM,
See other products from this series.:
*
RAC04-12SGB
52 in TME stock
Net price for quantities from 1 pcs - 14.26 USDGross price for quantities from 1 pcs - 14.26 USD
Net price for quantities from 40 pcs - 12.75 USDGross price for quantities from 40 pcs - 12.75 USD
Net price for quantities from 60 pcs - 12.56 USDGross price for quantities from 60 pcs - 12.56 USD
Net price for quantities from 100 pcs - 12.20 USDGross price for quantities from 100 pcs - 12.20 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 20 pcs