+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RAC05-3.3SK/277

Converter: AC/DC; 5W; Uin: 85÷305VAC,120÷430VDC; Uout: 3.3VDC; 77%


Manufacturer: RECOM

Manufacturer part number:
RAC05-3.3SK/277
TME Symbol:
RAC05-3.3SK/277

Specification

Manufacturer
RECOM
Type of converter
AC/DC
Power
5W
Input voltage
85...305V AC, 120...430V DC
Output voltage
3.3V DC
Output current
1.51A
Efficiency
77%
Manufacturer series
RAC05-K/277
Body dimensions
31.7x26.7x21.8mm
Mounting
PCB
Protection
anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP
Insulation voltage
4.2kV
Operating temperature
-40...85°C
Dimensions
Gross weight31.5 g
Certificates
See other products in this category: PCB AC/DC converters RECOM,
See other products from this series.:
*
RAC05-3.3SK/277
0 in TME stock
Net price for quantities from 1 pcs - 12.66 USDGross price for quantities from 1 pcs - 12.66 USD
Net price for quantities from 24 pcs - 10.83 USDGross price for quantities from 24 pcs - 10.83 USD
Net price for quantities from 60 pcs - 10.43 USDGross price for quantities from 60 pcs - 10.43 USD
Net price for quantities from 108 pcs - 10.03 USDGross price for quantities from 108 pcs - 10.03 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.