+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RAC05E-12SKT

Converter: AC/DC; 5W; Uin: 90÷264VAC,130÷370VDC; Uout: 12VDC; 78%


Manufacturer: RECOM

Manufacturer part number:
RAC05E-12SKT
TME Symbol:
RAC05E-12SKT

Specification

Manufacturer
RECOM
Type of converter
AC/DC
Power
5W
Input voltage
90...264V AC, 130...370V DC
Output voltage
12V DC
Output current
0.417A
Efficiency
78%
Manufacturer series
RAC05E-KT
Body dimensions
27.1x32.1x21.8mm
Mounting
PCB
Protection
anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP
Insulation voltage
4kV
Operating temperature
-25...75°C
Dimensions
Gross weight30.04 g
Certificates
See other products in this category: PCB AC/DC converters RECOM,
See other products from this series.:
*
RAC05E-12SKT
18 in TME stock
Net price for quantities from 1 pcs - 9.06 USDGross price for quantities from 1 pcs - 9.06 USD
Net price for quantities from 12 pcs - 8.05 USDGross price for quantities from 12 pcs - 8.05 USD
Net price for quantities from 96 pcs - 7.15 USDGross price for quantities from 96 pcs - 7.15 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 12 pcs