+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RAC06-15DC

Converter: AC/DC; 6W; Uin: 80÷264VAC,115÷370VDC; Uout: 15VDC; 79%

Manufacturer: RECOM

Manufacturer part number:
RAC06-15DC
TME Symbol:
RAC06-15DC

Specification

Manufacturer
RECOM
Type of converter
AC/DC
Power
6W
Input voltage
80...264V AC, 115...370V DC
Output voltage
15V DC
Output voltage 2
-15V DC
Output current
0.2A
Output current 2
0.2A
Efficiency
79%
Manufacturer series
RAC06-C
Body dimensions
50.9x25.5x16.4mm
Mounting
PCB
Protection
anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP
Insulation voltage
3kV
Operating temperature
-25...75°C
Dimensions
Gross weight35 g
Certificates
See other products in this category: PCB AC/DC converters RECOM,
See other products from this series.:
*
RAC06-15DC
0 in TME stock
Net price for quantities from 1 pcs - 31.48 USDGross price for quantities from 1 pcs - 31.48 USD
Net price for quantities from 5 pcs - 27.33 USDGross price for quantities from 5 pcs - 27.33 USD
Net price for quantities from 9 pcs - 26.03 USDGross price for quantities from 9 pcs - 26.03 USD
Net price for quantities from 18 pcs - 25.10 USDGross price for quantities from 18 pcs - 25.10 USD
Net price for quantities from 25 pcs - 24.61 USDGross price for quantities from 25 pcs - 24.61 USD
No. of pieces (Multiplicity: 1)