+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RAC06-24SC

Converter: AC/DC; 6W; Uin: 80÷264VAC,115÷370VDC; Uout: 24VDC; 79%

Manufacturer: RECOM

Manufacturer part number:
RAC06-24SC
TME Symbol:
RAC06-24SC

Specification

Manufacturer
RECOM
Type of converter
AC/DC
Power
6W
Input voltage
80...264V AC, 115...370V DC
Output voltage
24V DC
Output current
0.25A
Efficiency
79%
Manufacturer series
RAC06-C
Body dimensions
50.9x25.5x16.4mm
Mounting
PCB
Protection
anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP
Insulation voltage
3kV
Operating temperature
-25...75°C
Dimensions
Gross weight34.41 g
Certificates
See other products in this category: PCB AC/DC converters RECOM,
See other products from this series.:
*
RAC06-24SC
14 in TME stock
Net price for quantities from 1 pcs - 29.20 USDGross price for quantities from 1 pcs - 29.20 USD
Net price for quantities from 30 pcs - 26.26 USDGross price for quantities from 30 pcs - 26.26 USD
Net price for quantities from 60 pcs - 25.71 USDGross price for quantities from 60 pcs - 25.71 USD
Net price for quantities from 100 pcs - 24.97 USDGross price for quantities from 100 pcs - 24.97 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 10 pcs