+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RAC10-12DK/277

Converter: AC/DC; 10W; Uin: 85÷305VAC,120÷430VDC; Uout: 12VDC; 82%


Manufacturer: RECOM

Manufacturer part number:
RAC10-12DK/277
TME Symbol:
RAC10-12DK/277

Specification

Manufacturer
RECOM
Type of converter
AC/DC
Power
10W
Input voltage
85...305V AC, 120...430V DC
Output voltage
12V DC
Output voltage 2
-12V DC
Output current
0.42A
Output current 2
0.42A
Efficiency
82%
Manufacturer series
RAC10-K/277
Body dimensions
52.5x27.4x23mm
Mounting
PCB
Protection
anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP
Insulation voltage
4kV
Operating temperature
-40...80°C
Dimensions
Gross weight56.805 g
Certificates
See other products in this category: PCB AC/DC converters RECOM,
See other products from this series.:
*
RAC10-12DK/277
83 in TME stock
Net price for quantities from 1 pcs - 12.39 USDGross price for quantities from 1 pcs - 12.39 USD
Net price for quantities from 5 pcs - 11.64 USDGross price for quantities from 5 pcs - 11.64 USD
Net price for quantities from 10 pcs - 10.95 USDGross price for quantities from 10 pcs - 10.95 USD
Net price for quantities from 15 pcs - 10.79 USDGross price for quantities from 15 pcs - 10.79 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 15 pcs