+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RAC10-15SC/277

Converter: AC/DC; 10W; Uin: 80÷305VAC,113÷430VDC; Uout: 15VDC; 78%


Manufacturer: RECOM

Manufacturer part number:
RAC10-15SC/277
TME Symbol:
RAC10-15SC/277

Specification

Manufacturer
RECOM
Type of converter
AC/DC
Power
10W
Input voltage
80...305V AC, 113...430V DC
Output voltage
15V DC
Output current
0.67A
Efficiency
78%
Manufacturer series
RAC10-C/277
Body dimensions
52.5x27.4x23.5mm
Mounting
PCB
Protection
anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP
Insulation voltage
3.75kV
Operating temperature
-20...70°C
Dimensions
Gross weight62 g
Certificates
See other products in this category: PCB AC/DC converters RECOM,
See other products from this series.:
*
RAC10-15SC/277
0 in TME stock
Net price for quantities from 1 pcs - 35.90 USDGross price for quantities from 1 pcs - 35.90 USD
Net price for quantities from 32 pcs - 32.06 USDGross price for quantities from 32 pcs - 32.06 USD
Net price for quantities from 64 pcs - 31.61 USDGross price for quantities from 64 pcs - 31.61 USD
Net price for quantities from 112 pcs - 30.71 USDGross price for quantities from 112 pcs - 30.71 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.