+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RAC15-12SK

Converter: AC/DC; 15W; Uin: 85÷264VAC,120÷370VDC; Uout: 12VDC; 86%


Manufacturer: RECOM

Manufacturer part number:
RAC15-12SK
TME Symbol:
RAC15-12SK

Specification

Manufacturer
RECOM
Type of converter
AC/DC
Power
15W
Input voltage
85...264V AC, 120...370V DC
Output voltage
12V DC
Output current
1.67A
Efficiency
86%
Manufacturer series
RAC15-K
Body dimensions
52.5x27.4x23mm
Mounting
PCB
Protection
anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP
Insulation voltage
3kV
Operating temperature
-40...85°C
Dimensions
Gross weight60.21 g
Certificates
See other products in this category: PCB AC/DC converters RECOM,
See other products from this series.:
*
RAC15-12SK
12 in TME stock
Net price for quantities from 1 pcs - 14.65 USDGross price for quantities from 1 pcs - 14.65 USD
Net price for quantities from 30 pcs - 12.41 USDGross price for quantities from 30 pcs - 12.41 USD
Net price for quantities from 60 pcs - 11.96 USDGross price for quantities from 60 pcs - 11.96 USD
Net price for quantities from 105 pcs - 11.33 USDGross price for quantities from 105 pcs - 11.33 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 15 pcs