+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RAC20-05SB

Converter: AC/DC; 20W; Uin: 90÷264VAC,120÷370VDC; Uout: 5VDC; 78%

Manufacturer: RECOM

Manufacturer part number:
RAC20-05SB
TME Symbol:
RAC20-05SB

Specification

Manufacturer
RECOM
Type of converter
AC/DC
Power
20W
Input voltage
90...264V AC, 120...370V DC
Output voltage
5V DC
Output current
3.6A
Efficiency
78%
Manufacturer series
RAC20-B
Body dimensions
52.5x27.5x23.5mm
Mounting
PCB
Protection
anti-overvoltage OVP, short circuit protection SCP
Insulation voltage
3kV
Operating temperature
-40...70°C
Dimensions
Gross weight58 g
Certificates
See other products in this category: PCB AC/DC converters RECOM,
See other products from this series.:
*
RAC20-05SB
0 in TME stock
Net price for quantities from 1 pcs - 85.67 USDGross price for quantities from 1 pcs - 85.67 USD
Net price for quantities from 24 pcs - 76.52 USDGross price for quantities from 24 pcs - 76.52 USD
Net price for quantities from 56 pcs - 75.43 USDGross price for quantities from 56 pcs - 75.43 USD
Net price for quantities from 104 pcs - 73.28 USDGross price for quantities from 104 pcs - 73.28 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.