+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RAC20-15DK/277

Converter: AC/DC; 20W; Uin: 85÷305VAC,120÷430VDC; Uout: 15VDC; 84%


Manufacturer: RECOM

Manufacturer part number:
RAC20-15DK/277
TME Symbol:
RAC20-15DK/277

Specification

Manufacturer
RECOM
Type of converter
AC/DC
Power
20W
Input voltage
85...305V AC, 120...430V DC
Output voltage
15V DC
Output voltage 2
-15V DC
Output current
0.67A
Output current 2
0.67A
Efficiency
84%
Manufacturer series
RAC20-K
Body dimensions
52.5x27.4x23mm
Mounting
PCB
Protection
anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP
Insulation voltage
3kV
Operating temperature
-40...85°C
Dimensions
Gross weight60.14 g
Certificates
See other products in this category: PCB AC/DC converters RECOM,
See other products from this series.:
*
RAC20-15DK/277
0 in TME stock
Net price for quantities from 1 pcs - 17.05 USDGross price for quantities from 1 pcs - 17.05 USD
Net price for quantities from 15 pcs - 15.13 USDGross price for quantities from 15 pcs - 15.13 USD
Net price for quantities from 30 pcs - 14.60 USDGross price for quantities from 30 pcs - 14.60 USD
Net price for quantities from 105 pcs - 13.51 USDGross price for quantities from 105 pcs - 13.51 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 15 pcs