+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RAC20-48SK

Converter: AC/DC; 20W; Uin: 85÷264VAC,120÷370VDC; Uout: 48VDC; 85%


Manufacturer: RECOM

Manufacturer part number:
RAC20-48SK
TME Symbol:
RAC20-48SK

Specification

Manufacturer
RECOM
Type of converter
AC/DC
Power
20W
Input voltage
85...264V AC, 120...370V DC
Output voltage
48V DC
Output current
0.42A
Efficiency
85%
Manufacturer series
RAC20-K
Body dimensions
52.5x27.4x23mm
Mounting
PCB
Protection
anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP
Insulation voltage
3kV
Operating temperature
-40...85°C
Dimensions
Gross weight59.5 g
Certificates
See other products in this category: PCB AC/DC converters RECOM,
See other products from this series.:
*
RAC20-48SK
9 in TME stock
Net price for quantities from 1 pcs - 13.62 USDGross price for quantities from 1 pcs - 13.62 USD
Net price for quantities from 5 pcs - 12.95 USDGross price for quantities from 5 pcs - 12.95 USD
Net price for quantities from 10 pcs - 12.21 USDGross price for quantities from 10 pcs - 12.21 USD
Net price for quantities from 15 pcs - 12.02 USDGross price for quantities from 15 pcs - 12.02 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 15 pcs