+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RAC40-15SB

Converter: AC/DC; 40W; Uin: 90÷264VAC,100÷375VDC; Uout: 15VDC; 83%

Manufacturer: RECOM

Manufacturer part number:
RAC40-15SB
TME Symbol:
RAC40-15SB

Specification

Manufacturer
RECOM
Type of converter
AC/DC
Power
40W
Input voltage
90...264V AC, 100...375V DC
Output voltage
15V DC
Output current
2666mA
Efficiency
83%
Manufacturer series
RAC40-B
Body dimensions
89x64.1x25mm
Mounting
PCB
Protection
anti-overload OPP, anti-overvoltage OVP, overheating OTP, short circuit protection SCP
Insulation voltage
3kV
Operating temperature
-40...70°C
Dimensions
Gross weight242 g
Certificates
See other products in this category: PCB AC/DC converters RECOM,
See other products from this series.:
*
RAC40-15SB
0 in TME stock
Net price for quantities from 1 pcs - 125.77 USDGross price for quantities from 1 pcs - 125.77 USD
Net price for quantities from 6 pcs - 121.03 USDGross price for quantities from 6 pcs - 121.03 USD
Net price for quantities from 10 pcs - 116.28 USDGross price for quantities from 10 pcs - 116.28 USD
Net price for quantities from 26 pcs - 112.32 USDGross price for quantities from 26 pcs - 112.32 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.