+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RACD07-700

Power supply: switching; LED; 7W; 3÷10.5VDC; 700mA; 90÷295VAC; IP67


Manufacturer: RECOM

Manufacturer part number:
RACD07-700
TME Symbol:
RACD07-700

Specification

Manufacturer
RECOM
Type of power supply
switching
Application
LED
Kind of power supply
LED
Power
7W
Output voltage
3...10.5V DC
Output current
0.7A
IP rating
IP67
Body dimensions
57x40.8x24mm
Manufacturer series
RACD07
Protection
anti-overload OPP, anti-overvoltage OVP, overheating OTP, short circuit protection SCP
Operating temperature
-20...50°C
Electrical connection
wires
Efficiency
70%
Power consumption without load
<0.5W
Operating modes
constant current
Supply voltage
  • 90...295V AC
  • 120...415V DC
Caution!
  • rated parameters obtained at full load
Dimensions
Gross weight102.54 g
Certificates
See other products in this category: LED Power Supplies RECOM,
See other products from this series.:
*
RACD07-700
21 in TME stock
Net price for quantities from 1 pcs - 14.46 USDGross price for quantities from 1 pcs - 14.46 USD
Net price for quantities from 10 pcs - 13.54 USDGross price for quantities from 10 pcs - 13.54 USD
Net price for quantities from 25 pcs - 12.99 USDGross price for quantities from 25 pcs - 12.99 USD
Net price for quantities from 50 pcs - 12.53 USDGross price for quantities from 50 pcs - 12.53 USD
Net price for quantities from 100 pcs - 11.97 USDGross price for quantities from 100 pcs - 11.97 USD
Net price for quantities from 250 pcs - 11.69 USDGross price for quantities from 250 pcs - 11.69 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 25 pcs