+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RACM16E-3.3SK/277

Converter: AC/DC; 12W; Uin: 85÷305VAC; Uout: 3.3VDC; Iout: 3.64A; 78%


Manufacturer: RECOM

Manufacturer part number:
RACM16E-3.3SK/277
TME Symbol:
RACM16E-3.3SK/277

Specification

Manufacturer
RECOM
Type of converter
AC/DC
Power
12W
Input voltage
85...305V AC
Output voltage
3.3V DC
Output current
3.64A
Efficiency
78%
Manufacturer series
RACM16E-K
Body dimensions
52.7x27.6x23mm
Mounting
PCB, THT
Protection
anti-overload OLP, anti-overvoltage OVP, short circuit protection SCP
Insulation voltage
4.2kV, 6kV DC
Operating temperature
-40...85°C
Dimensions
Gross weight60 g
Certificates
See other products in this category: PCB AC/DC converters RECOM,
See other products from this series.:
*
RACM16E-3.3SK/277
0 in TME stock
Net price for quantities from 1 pcs - 11.97 USDGross price for quantities from 1 pcs - 11.97 USD
Net price for quantities from 15 pcs - 10.94 USDGross price for quantities from 15 pcs - 10.94 USD
Net price for quantities from 105 pcs - 9.49 USDGross price for quantities from 105 pcs - 9.49 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.