+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RACM18-05SER

Power supply: switching; 18W; 5VDC; Power supply: for building in

Manufacturer: RECOM

Manufacturer part number:
RACM18-05SER
TME Symbol:
RACM18-05SER

Specification

Manufacturer
RECOM
Type of power supply
switching
Power
18W
Output voltage
5V DC
Kind of power supply
for building in
Gross weight88 g
Certificates
See other products in this category: PCB AC/DC converters RECOM,
*
RACM18-05SER
0 in TME stock
Net price for quantities from 10 pcs - 44.82 USDGross price for quantities from 10 pcs - 44.82 USD
Net price for quantities from 10000 pcs - 41.57 USDGross price for quantities from 10000 pcs - 41.57 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.