+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RACM18-24SER

Converter: AC/DC; 18W; Uin: 90÷264VAC; 24VDC; Iout: 750mA; 83.5%

Manufacturer: RECOM

Manufacturer part number:
RACM18-24SER
TME Symbol:
RACM18-24SER

Specification

Manufacturer
RECOM
Type of converter
AC/DC
Power
18W
Input voltage
90...264V AC
Output voltage
24V DC
Output current
0.75A
Efficiency
83.5%
Manufacturer series
RACM18-ER
Body dimensions
53x51x24.5mm
Mounting
flush mount, PCB
Protection
anti-overload OPP, anti-overvoltage OVP, overheating OTP, short circuit protection SCP
Insulation voltage
4600V
Operating temperature
-20...80°C
Application
medical applications
Dimensions
Gross weight88 g
Certificates
See other products in this category: PCB AC/DC converters RECOM,
See other products from this series.:
*
RACM18-24SER
0 in TME stock
Net price for quantities from 1 pcs - 44.86 USDGross price for quantities from 1 pcs - 44.86 USD
Net price for quantities from 10 pcs - 42.02 USDGross price for quantities from 10 pcs - 42.02 USD
Net price for quantities from 50 pcs - 40.46 USDGross price for quantities from 50 pcs - 40.46 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.