+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RACM30-12SER

Converter: AC/DC; 30W; Uin: 90÷264VAC; 12VDC; Iout: 2500mA; 88%

Manufacturer: RECOM

Manufacturer part number:
RACM30-12SER
TME Symbol:
RACM30-12SER

Specification

Manufacturer
RECOM
Type of converter
AC/DC
Power
30W
Input voltage
90...264V AC
Output voltage
12V DC
Output current
2.5A
Efficiency
88%
Manufacturer series
RACM30-ER
Body dimensions
53x51x33.5mm
Mounting
flush mount, PCB
Protection
anti-overload OPP, anti-overvoltage OVP, overheating OTP, short circuit protection SCP
Insulation voltage
4.4kV
Operating temperature
-20...70°C
Application
medical applications
Dimensions
Gross weight128 g
Certificates
See other products in this category: PCB AC/DC converters RECOM,
See other products from this series.:
*
RACM30-12SER
0 in TME stock
Net price for quantities from 1 pcs - 49.79 USDGross price for quantities from 1 pcs - 49.79 USD
Net price for quantities from 50 pcs - 46.23 USDGross price for quantities from 50 pcs - 46.23 USD
Net price for quantities from 100 pcs - 45.17 USDGross price for quantities from 100 pcs - 45.17 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.