+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RACM65-48S

Power supply: switching; open; 65W; 100÷370VDC; 85÷264VAC; OUT: 1


Manufacturer: RECOM

Manufacturer part number:
RACM65-48S
TME Symbol:
RACM65-48S

Specification

Manufacturer
RECOM
Type of power supply
switching
Kind of power supply
open
Power
65W
Number of outputs
1
Output voltage
48V DC
Output current
1.36A
Operating temperature
-40...85°C
Efficiency
93%
Protection
anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP
Body dimensions
91.4x60.5x33.3mm
Electrical connection
plug with 3,96mm pitch
Manufacturer series
RACM65
Power consumption without load
<0.12W
Output voltage range
43.2...52.8V DC
Supply voltage
  • 85...264V AC
  • 100...370V DC
Caution!
  • rated parameters obtained at full load
Dimensions
Gross weight172 g
Certificates
See other products in this category: Open Frame Power Supplies RECOM,
See other products from this series.:
*
RACM65-48S
0 in TME stock
Net price for quantities from 1 pcs - 109.12 USDGross price for quantities from 1 pcs - 109.12 USD
Net price for quantities from 5 pcs - 102.26 USDGross price for quantities from 5 pcs - 102.26 USD
Net price for quantities from 10 pcs - 96.08 USDGross price for quantities from 10 pcs - 96.08 USD
Net price for quantities from 25 pcs - 89.90 USDGross price for quantities from 25 pcs - 89.90 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.