+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RACT12-300

Power supply: switching; LED; 12W; 20÷40VDC; 300mA; 198÷264VAC


Manufacturer: RECOM

Manufacturer part number:
RACT12-300
TME Symbol:
RACT12-300

Specification

Manufacturer
RECOM
Type of power supply
switching
Application
LED
Kind of power supply
LED
Power
12W
Output voltage
20...40V DC
Output current
0.3A
IP rating
IP20
Body dimensions
109x40x22mm
Manufacturer series
RACT12
Protection
anti-overload OPP, anti-overvoltage OVP, overheating OTP, short circuit protection SCP
Operating temperature
-20...50°C
Electrical connection
terminal block
Efficiency
82%
Power consumption without load
<1W
Operating modes
constant current
Supply voltage
  • 198...264V AC
Additional functions
  • active PFC
  • triac dimming function
Caution!
  • rated parameters obtained at full load
Dimensions
Gross weight85.9 g
Certificates
See other products in this category: LED Power Supplies RECOM,
See other products from this series.:
*
RACT12-300
22 in TME stock
Net price for quantities from 1 pcs - 13.96 USDGross price for quantities from 1 pcs - 13.96 USD
Net price for quantities from 5 pcs - 12.78 USDGross price for quantities from 5 pcs - 12.78 USD
Net price for quantities from 10 pcs - 11.76 USDGross price for quantities from 10 pcs - 11.76 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs