+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RACT12-500

Power supply: switching; LED; 12W; 12÷24VDC; 500mA; 198÷264VAC


Manufacturer: RECOM

Manufacturer part number:
RACT12-500
TME Symbol:
RACT12-500

Specification

Manufacturer
RECOM
Type of power supply
switching
Application
LED
Kind of power supply
LED
Power
12W
Output voltage
12...24V DC
Output current
0.5A
IP rating
IP20
Body dimensions
109x40x22mm
Manufacturer series
RACT12
Protection
anti-overload OPP, anti-overvoltage OVP, overheating OTP, short circuit protection SCP
Operating temperature
-20...50°C
Electrical connection
terminal block
Efficiency
81%
Power consumption without load
<1W
Operating modes
constant current
Supply voltage
  • 198...264V AC
Additional functions
  • active PFC
  • triac dimming function
Caution!
  • rated parameters obtained at full load
Dimensions
Gross weight88.08 g
Certificates
See other products in this category: LED Power Supplies RECOM,
See other products from this series.:
*
RACT12-500
5 in TME stock
Net price for quantities from 1 pcs - 13.07 USDGross price for quantities from 1 pcs - 13.07 USD
Net price for quantities from 10 pcs - 11.98 USDGross price for quantities from 10 pcs - 11.98 USD
Net price for quantities from 50 pcs - 11.21 USDGross price for quantities from 50 pcs - 11.21 USD
Net price for quantities from 500 pcs - 10.96 USDGross price for quantities from 500 pcs - 10.96 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs