+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

511-4

Laminate; FR4,fiberglass,epoxy resin; 1.6mm; L: 160mm; W: 100mm


Manufacturer: RADEMACHER

Manufacturer part number:
511-4
TME Symbol:
RAD-511-4

Specification

Manufacturer
RADEMACHER
Type of board
laminate
Material
epoxy resin, fiberglass, FR4
Laminate thickness
1.6mm
Length
160mm
Width
0.1m
Kind of board clad
copper, light-sensitive coating
Board variant
double sided
Copper plating thickness
35µm
Gross weight62.176 g
See other products in this category: Two-layers laminates RADEMACHER,
*
511-4
23 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 5.18 USDGross price for quantities from 1 pcs - 5.18 USD
Net price for quantities from 5 pcs - 4.66 USDGross price for quantities from 5 pcs - 4.66 USD
Net price for quantities from 25 pcs - 4.15 USDGross price for quantities from 25 pcs - 4.15 USD
Packaging method by the manufacturer:Cardboard = 25 pcs