+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

520-5

Laminate; FR1,hard paper,phenolic resin; 1.6mm; L: 200mm; W: 150mm


Manufacturer: RADEMACHER

Manufacturer part number:
520-5
TME Symbol:
RAD-520-5

Specification

Manufacturer
RADEMACHER
Type of board
laminate
Material
FR1, hard paper, phenolic resin
Board variant
single sided
Laminate thickness
1.6mm
Length
0.2m
Width
0.15m
Kind of board clad
copper, light-sensitive coating
Copper plating thickness
35µm
Gross weight77.38 g
See other products in this category: One-layer laminates RADEMACHER,
*
520-5
0 in TME stock
Net price for quantities from 1 pcs - 6.03 USDGross price for quantities from 1 pcs - 6.03 USD
Net price for quantities from 5 pcs - 5.43 USDGross price for quantities from 5 pcs - 5.43 USD
Net price for quantities from 25 pcs - 4.83 USDGross price for quantities from 25 pcs - 4.83 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 25 pcs