+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

610-2

Laminate; FR4,fiberglass,epoxy resin; 1.6mm; L: 100mm; W: 75mm


Manufacturer: RADEMACHER

Manufacturer part number:
610-2
TME Symbol:
RAD-610-2

Specification

Manufacturer
RADEMACHER
Type of board
laminate
Material
epoxy resin, fiberglass, FR4
Board variant
single sided
Laminate thickness
1.6mm
Length
0.1m
Width
75mm
Kind of board clad
copper
Copper plating thickness
35µm
Gross weight24.2 g
See other products in this category: One-layer laminates RADEMACHER
*
610-2
Product withdrawn from the offer
Use the specification table below to search for similar products
Packaging method by the manufacturerBag = 25 pcs