+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RAD-A52317/50

Heatsink: extruded; grilled; L: 50mm; W: 150mm; H: 25mm; aluminium


Manufacturer: STONECOLD

Manufacturer part number:
RAD-A52317/50
TME Symbol:
RAD-A52317/50

Specification

Manufacturer
STONECOLD
Type of heatsink
extruded
Heatsink shape
grilled
Length
50mm
Width
0.15m
Height
25mm
Material
aluminium
Material finishing
raw
Dimensional tolerance
±0.5mm
Dimensions
Gross weight199.22 g
See other products in this category: Heatsinks STONECOLD,
*
RAD-A52317/50
22 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 4.25 USDGross price for quantities from 1 pcs - 4.25 USD
Net price for quantities from 5 pcs - 4.04 USDGross price for quantities from 5 pcs - 4.04 USD
Net price for quantities from 10 pcs - 3.94 USDGross price for quantities from 10 pcs - 3.94 USD
Net price for quantities from 50 pcs - 3.77 USDGross price for quantities from 50 pcs - 3.77 USD