+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RAD-A5723/1000

Heatsink: extruded; grilled; L: 1000mm; W: 78mm; H: 35mm; aluminium


Manufacturer: STONECOLD

Manufacturer part number:
RAD-A5723/1000
TME Symbol:
RAD-A5723/1000

Specification

Manufacturer
STONECOLD
Type of heatsink
extruded
Heatsink shape
grilled
Length
1m
Width
78mm
Height
35mm
Material
aluminium
Material finishing
raw
Number of cooling fins
7
Dimensions
Gross weight2.49165 kg
See other products in this category: Heatsinks STONECOLD,
*
RAD-A5723/1000
9 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 37.90 USDGross price for quantities from 1 pcs - 37.90 USD
Net price for quantities from 6 pcs - 36.89 USDGross price for quantities from 6 pcs - 36.89 USD
Net price for quantities from 10 pcs - 35.64 USDGross price for quantities from 10 pcs - 35.64 USD
Net price for quantities from 50 pcs - 34.38 USDGross price for quantities from 50 pcs - 34.38 USD