+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RAD-A6023/1000

Heatsink: extruded; grilled; L: 1000mm; W: 190.5mm; H: 50mm; raw


Manufacturer: STONECOLD

Manufacturer part number:
RAD-A6023/1000
TME Symbol:
RAD-A6023/1000

Specification

Manufacturer
STONECOLD
Type of heatsink
extruded
Heatsink shape
grilled
Length
1m
Width
190.5mm
Height
50mm
Material
aluminium
Material finishing
raw
Number of cooling fins
16
Dimensions
Gross weight7.7081 kg
See other products in this category: Heatsinks STONECOLD,
*
RAD-A6023/1000
35 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 111.41 USDGross price for quantities from 1 pcs - 111.41 USD
Net price for quantities from 6 pcs - 109.64 USDGross price for quantities from 6 pcs - 109.64 USD
Net price for quantities from 10 pcs - 104.35 USDGross price for quantities from 10 pcs - 104.35 USD
Net price for quantities from 50 pcs - 98.30 USDGross price for quantities from 50 pcs - 98.30 USD