+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RAD-C20025/100

Heatsink: moulded; grilled; natural; L: 100mm; W: 200mm; H: 25mm; raw


Manufacturer: STONECOLD

Manufacturer part number:
RAD-C20025/100
TME Symbol:
RAD-C20025/100

Specification

Manufacturer
STONECOLD
Type of heatsink
moulded
Heatsink shape
grilled
Colour
natural
Length
0.1m
Width
200mm
Height
25mm
Material
aluminium
Material finishing
raw
Dimensions
Gross weight587.1 g
See other products in this category: Heatsinks STONECOLD,
*
RAD-C20025/100
7 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 11.35 USDGross price for quantities from 1 pcs - 11.35 USD
Net price for quantities from 5 pcs - 10.97 USDGross price for quantities from 5 pcs - 10.97 USD
Net price for quantities from 10 pcs - 10.59 USDGross price for quantities from 10 pcs - 10.59 USD
Net price for quantities from 50 pcs - 10.21 USDGross price for quantities from 50 pcs - 10.21 USD