+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RAD-C26260/1000

Heatsink: extruded; grilled; L: 1000mm; W: 262mm; H: 60mm; aluminium


Manufacturer: STONECOLD

Manufacturer part number:
RAD-C26260/1000
TME Symbol:
RAD-C26260/1000

Specification

Manufacturer
STONECOLD
Type of heatsink
extruded
Heatsink shape
grilled
Length
1m
Width
262mm
Height
60mm
Material
aluminium
Material finishing
raw
Number of cooling fins
21
Dimensions
Gross weight13.3652 kg
See other products in this category: Heatsinks STONECOLD,
*
RAD-C26260/1000
3 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 142.78 USDGross price for quantities from 1 pcs - 142.78 USD
Net price for quantities from 5 pcs - 137.76 USDGross price for quantities from 5 pcs - 137.76 USD
Net price for quantities from 10 pcs - 132.75 USDGross price for quantities from 10 pcs - 132.75 USD