+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RAD-DY-HAW/135-1

Heatsink: extruded; black; L: 135mm; W: 100mm; H: 80mm; aluminium


Manufacturer: STONECOLD

Manufacturer part number:
RAD-DY-HAW/135-1
TME Symbol:
RAD-DY-HAW/135-1

Specification

Manufacturer
STONECOLD
Type of heatsink
extruded
Colour
black
Length
135mm
Width
0.1m
Height
80mm
Material
aluminium
Material finishing
anodized
Heatsinks features
delivered with 24V DC fan
Gross weight525.48 g
See other products in this category: Heatsinks STONECOLD,
*
RAD-DY-HAW/135-1
17 in TME stock
Net price for quantities from 1 pcs - 17.90 USDGross price for quantities from 1 pcs - 17.90 USD
Net price for quantities from 5 pcs - 17.18 USDGross price for quantities from 5 pcs - 17.18 USD
Net price for quantities from 10 pcs - 16.72 USDGross price for quantities from 10 pcs - 16.72 USD
Net price for quantities from 50 pcs - 16.07 USDGross price for quantities from 50 pcs - 16.07 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.