+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RAD-DY-KG/50

Heatsink: extruded; Y; for one phase solid state relays; black

Manufacturer: STONECOLD

Manufacturer part number:
RAD-DY-KG/50
TME Symbol:
RAD-DY-KG/50

Specification

Manufacturer
STONECOLD
Type of heatsink
extruded
Heatsink shape
Y
Application
for one phase solid state relays
Colour
black
Length
50mm
Width
80mm
Height
50mm
Thermal resistance
2.2K/W
Material
aluminium
Material finishing
anodized
Maximum relay current
24.2A
Dimensions
Gross weight116.55 g
See other products in this category: Heatsinks STONECOLD,
*
RAD-DY-KG/50
207 in TME stock
Net price for quantities from 1 pcs - 5.13 USDGross price for quantities from 1 pcs - 5.13 USD
Net price for quantities from 5 pcs - 4.97 USDGross price for quantities from 5 pcs - 4.97 USD
Net price for quantities from 10 pcs - 4.78 USDGross price for quantities from 10 pcs - 4.78 USD
Net price for quantities from 50 pcs - 4.59 USDGross price for quantities from 50 pcs - 4.59 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.