+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RAD-DY-KY/3

Heatsink: moulded; TO220,TO247; black; L: 30mm; W: 40mm; H: 20mm


Manufacturer: STONECOLD

Manufacturer part number:
RAD-DY-KY/3
TME Symbol:
RAD-DY-KY/3

Specification

Manufacturer
STONECOLD
Type of heatsink
moulded
Application
TO220, TO247
Colour
black
Length
30mm
Width
40mm
Height
20mm
Thermal resistance
6.9K/W
Material
aluminium
Material finishing
anodized
Heatsinks features
2x guide pin
Dimensions
Gross weight15.52 g
See other products in this category: Heatsinks STONECOLD,
*
RAD-DY-KY/3
2814 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 2.
Multiple of: 1.
Net price for quantities from 2 pcs - 0.40 USDGross price for quantities from 2 pcs - 0.40 USD
Net price for quantities from 5 pcs - 0.39 USDGross price for quantities from 5 pcs - 0.39 USD
Net price for quantities from 10 pcs - 0.37 USDGross price for quantities from 10 pcs - 0.37 USD
Net price for quantities from 50 pcs - 0.36 USDGross price for quantities from 50 pcs - 0.36 USD
Packaging method by the manufacturer:
Bag = 80 pcsCardboard = 480 pcs