+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RAD-P22139/1200

Heatsink: extruded; natural; L: 1.2m; W: 30mm; H: 12mm; aluminium; raw

Manufacturer: STONECOLD

Manufacturer part number:
RAD-P22139/1200
TME Symbol:
RAD-P22139/1200

Specification

Manufacturer
STONECOLD
Type of heatsink
extruded
Colour
natural
Length
1.2m
Width
30mm
Height
12mm
Material
aluminium
Material finishing
raw
Dimensions
Gross weight528.2 g
See other products in this category: Heatsinks STONECOLD,
*
RAD-P22139/1200
10 in TME stock
Net price for quantities from 1 pcs - 9.84 USDGross price for quantities from 1 pcs - 9.84 USD
Net price for quantities from 5 pcs - 9.49 USDGross price for quantities from 5 pcs - 9.49 USD
Net price for quantities from 10 pcs - 9.17 USDGross price for quantities from 10 pcs - 9.17 USD
Net price for quantities from 50 pcs - 8.81 USDGross price for quantities from 50 pcs - 8.81 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.