+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RAD-P3698/100

Heatsink: extruded; grilled; L: 100mm; W: 150mm; H: 15mm; 2.1K/W


Manufacturer: STONECOLD

Manufacturer part number:
RAD-P3698/100
TME Symbol:
RAD-P3698/100

Specification

Manufacturer
STONECOLD
Type of heatsink
extruded
Heatsink shape
grilled
Length
0.1m
Width
0.15m
Height
15mm
Thermal resistance
2.1K/W
Material
aluminium
Gross weight331.3 g
See other products in this category: Heatsinks STONECOLD,
*
RAD-P3698/100
29 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 5.50 USDGross price for quantities from 1 pcs - 5.50 USD
Net price for quantities from 5 pcs - 5.25 USDGross price for quantities from 5 pcs - 5.25 USD
Net price for quantities from 10 pcs - 5.09 USDGross price for quantities from 10 pcs - 5.09 USD
Net price for quantities from 50 pcs - 4.90 USDGross price for quantities from 50 pcs - 4.90 USD