+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RAD-P3698/1195

Heatsink: extruded; grilled; L: 1195mm; W: 150mm; H: 15mm; aluminium

Manufacturer: STONECOLD

Manufacturer part number:
RAD-P3698/1195
TME Symbol:
RAD-P3698/1195

Specification

Manufacturer
STONECOLD
Type of heatsink
extruded
Heatsink shape
grilled
Length
1195mm
Width
0.15m
Height
15mm
Material
aluminium
Gross weight3.9551 kg
See other products in this category: Heatsinks STONECOLD,
*
RAD-P3698/1195
13 in TME stock
Net price for quantities from 1 pcs - 60.99 USDGross price for quantities from 1 pcs - 60.99 USD
Net price for quantities from 5 pcs - 59.63 USDGross price for quantities from 5 pcs - 59.63 USD
Net price for quantities from 10 pcs - 56.92 USDGross price for quantities from 10 pcs - 56.92 USD
Net price for quantities from 50 pcs - 51.50 USDGross price for quantities from 50 pcs - 51.50 USD
No. of pieces (Multiplicity: 1)