+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

RAD-SSRDY-DX/110

Heatsink: extruded; grilled; black; L: 110mm; W: 100mm; H: 60mm; 59A


Manufacturer: STONECOLD

Manufacturer part number:
RAD-SSRDY-DX/110
TME Symbol:
RAD-SSRDY-DX/110

Specification

Manufacturer
STONECOLD
Type of heatsink
extruded
Heatsink shape
grilled
Application
for one phase solid state relays, for three phase solid state relays
Colour
black
Length
0.11m
Width
0.1m
Height
60mm
Thermal resistance
0.91K/W
Material
aluminium
Material finishing
anodized
Heatsinks features
delivered with TS35 holder
Maximum relay current
59A
Dimensions
Gross weight705.84 g
See other products in this category: Heatsinks STONECOLD,
*
RAD-SSRDY-DX/110
100 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 18.12 USDGross price for quantities from 1 pcs - 18.12 USD
Net price for quantities from 5 pcs - 17.50 USDGross price for quantities from 5 pcs - 17.50 USD
Net price for quantities from 8 pcs - 16.87 USDGross price for quantities from 8 pcs - 16.87 USD
Net price for quantities from 48 pcs - 16.25 USDGross price for quantities from 48 pcs - 16.25 USD
Packaging method by the manufacturer:
Cardboard = 8 pcsCardboard = 20 pcs