+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RALT-300

Fuse: PTC polymer; SMD; 3A; Imax: 100A; bag


Manufacturer: OPTIFUSE

Manufacturer part number:
RALT-300
TME Symbol:
RALT-300

Specification

Manufacturer
OPTIFUSE
Type of fuse
PTC polymer
Mounting
SMD
Current rating
3A
Maximum current
100A
Switched current
6.3A
Max. voltage
24V
Power
2W
Min. resistance
15mΩ
Max resistance
55mΩ
Kind of package
bag
Operating temperature
-40...85°C
Gross weight0.84 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD Polymer Fuses OPTIFUSE,
*
RALT-300
0 in TME stock
Net price for quantities from 500 pcs - 1.93 USDGross price for quantities from 500 pcs - 1.93 USD
Net price for quantities from 1000 pcs - 1.72 USDGross price for quantities from 1000 pcs - 1.72 USD
No. of pieces (Multiplicity: 500)
Minimum order quantity: 500.
Multiplicity: 500.