+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

20.578

Speaker frame; 100mm; Volvo; Volvo S90 2017->,Volvo XC40 2018->


Manufacturer: COMPOTECH

Manufacturer part number:
20.578
TME Symbol:
RAM-20.514/K

Specification

Manufacturer
COMPOTECH
Type of car audio accessories
speaker frame
Loudspeaker size
100mm
Application - car brand
Volvo
Application - car model
Volvo S90 2017->, Volvo XC40 2018->, Volvo XC60 2018->, Volvo XC90 2016->
Application - loudspeaker localisation
Volvo s90 rear doors, Volvo S90 front doors, Volvo XC40 front doors, Volvo XC60 front doors, Volvo XC60 rear doors, Volvo XC90 front doors, Volvo XC90 rear doors
Car Audio features
without hooks with mounting holes on the basket flange
Quantity in set/package
2pcs.
Gross weight20.58 g
See other products in this category: Plastic Mounting Accessories COMPOTECH,
*
20.578
2 in TME stock
Net price for quantities from 1 set - 7.95 USDGross price for quantities from 1 set - 7.95 USD
Net price for quantities from 3 set - 7.11 USDGross price for quantities from 3 set - 7.11 USD
Net price for quantities from 5 set - 6.28 USDGross price for quantities from 5 set - 6.28 USD
Net price for quantities from 10 set - 5.86 USDGross price for quantities from 10 set - 5.86 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.