+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RAM-20.545/K

Speaker frame; 165mm; Citroën,Peugeot; 2pcs.


Manufacturer: 4CARMEDIA

Manufacturer part number:
RAM-20.545/K
TME Symbol:
RAM-20.545/K

Specification

Manufacturer
4CARMEDIA
Type of car audio accessories
speaker frame
Loudspeaker size
165mm
Application - car brand
Citroën, Peugeot
Application - car model
Citroën Berlingo 2008->2015, Peugeot Partner Tepee 2008->
Application - loudspeaker localisation
Citroën Berlingo front doors, Peugeot Partner front doors
Quantity in set/package
2pcs.
Gross weight207.7 g
See other products in this category: Plastic Mounting Accessories 4CARMEDIA,
*
RAM-20.545/K
1 in TME stock
Net price for quantities from 1 set - 9.70 USDGross price for quantities from 1 set - 9.70 USD
Net price for quantities from 3 set - 8.68 USDGross price for quantities from 3 set - 8.68 USD
Net price for quantities from 5 set - 7.66 USDGross price for quantities from 5 set - 7.66 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts