+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RAM-20.549.2/K

Speaker frame; 165mm; Audi,Seat,VW,Škoda; Audi A1 2010->; 2pcs.


Manufacturer: 4CARMEDIA

Manufacturer part number:
RAM-20.549.2/K
TME Symbol:
RAM-20.549.2/K

Specification

Manufacturer
4CARMEDIA
Type of car audio accessories
speaker frame
Loudspeaker size
165mm
Application - car brand
Audi, Seat, Škoda, VW
Application - car model
Audi A1 2010->, Seat Altea, Seat Arosa, Seat Leon, Seat Mii 2011->, Seat Toledo, Škoda City Go, Škoda Fabia, Škoda Octavia, Škoda Roomster, VW Amarok, VW Beetle, VW Bora, VW Golf IV, VW Golf VI, VW Golf VII, VW Lupo, VW Multivan, VW Passat, VW Polo, VW Scirocco, VW Tiguan, VW Touran, VW UP 2011->
Application - loudspeaker localisation
Seat Mii front doors, Škoda City Go front doors, VW Amarok front doors, VW Golf VI front doors, VW Golf VI rear doors, VW UP front doors
Quantity in set/package
2pcs.
Gross weight97.3 g
Certificates
EAN code5901106621326
See other products in this category: Plastic Mounting Accessories 4CARMEDIA,
*
RAM-20.549.2/K
106 in TME stock
Net price for quantities from 1 set - 4.48 USDGross price for quantities from 1 set - 4.48 USD
Net price for quantities from 3 set - 4.07 USDGross price for quantities from 3 set - 4.07 USD
Net price for quantities from 5 set - 3.68 USDGross price for quantities from 5 set - 3.68 USD
Net price for quantities from 10 set - 3.27 USDGross price for quantities from 10 set - 3.27 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 24 set