+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RAM1A23D75

Relay: solid state; Ucntrl: 3÷32VDC; 75A; 24÷265VAC; RAM1A; 1-phase

Manufacturer: CARLO GAVAZZI

Manufacturer part number:
RAM1A23D75
TME Symbol:
RAM1A23D75

Specification

Manufacturer
CARLO GAVAZZI
Type of relay
solid state
Control voltage
3...32V DC
Max. operating current
75A
Switched voltage
24...265V AC
Manufacturer series
RAM1A
Relay variant
1-phase
Body dimensions
28.8x44.8x58.2mm
Switching method
zero voltage switching
Leads
screw
Number of poles
1
Operating temperature
-40...80°C
Caution!
  • Maximal load current with use of suitable heatsink
Gross weight100 g
Certificates
EAN code5350035341292
See other products in this category: One Phase Solid State Relays CARLO GAVAZZI,
See other products from this series.:
*
RAM1A23D75
0 in TME stock
Net price for quantities from 1 pcs - 99.79 USDGross price for quantities from 1 pcs - 99.79 USD
Net price for quantities from 5 pcs - 95.55 USDGross price for quantities from 5 pcs - 95.55 USD
Net price for quantities from 10 pcs - 92.01 USDGross price for quantities from 10 pcs - 92.01 USD
No. of pieces (Multiplicity: 1)