+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RAM1A60A100G

Relay: solid state; Ucntrl: 20÷280VAC,22÷48VDC; 100A; 42÷660VAC

Manufacturer: CARLO GAVAZZI

Manufacturer part number:
RAM1A60A100G
TME Symbol:
RAM1A60A100G

Specification

Manufacturer
CARLO GAVAZZI
Type of relay
solid state
Control voltage
20...280V AC, 22...48V DC
Max. operating current
100A
Switched voltage
42...660V AC
Manufacturer series
RAM1A
Relay variant
1-phase
Body dimensions
28.8x44.8x58.2mm
Switching method
zero voltage switching
Leads
screw
Number of poles
1
Operating temperature
-40...80°C
Caution!
  • Maximal load current with use of suitable heatsink
Gross weight100 g
Certificates
EAN code5350035428504
See other products in this category: One Phase Solid State Relays CARLO GAVAZZI,
See other products from this series.:
*
RAM1A60A100G
0 in TME stock
Net price for quantities from 1 pcs - 138.71 USDGross price for quantities from 1 pcs - 138.71 USD
Net price for quantities from 5 pcs - 132.81 USDGross price for quantities from 5 pcs - 132.81 USD
Net price for quantities from 10 pcs - 127.89 USDGross price for quantities from 10 pcs - 127.89 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.