+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RAM1A60D25

Relay: solid state; Ucntrl: 3÷32VDC; 25A; 42÷660VAC; RAM1A; 1-phase

Manufacturer: CARLO GAVAZZI

Manufacturer part number:
RAM1A60D25
TME Symbol:
RAM1A60D25

Specification

Manufacturer
CARLO GAVAZZI
Type of relay
solid state
Control voltage
3...32V DC
Max. operating current
25A
Switched voltage
42...660V AC
Manufacturer series
RAM1A
Relay variant
1-phase
Body dimensions
28.8x44.8x58.2mm
Switching method
zero voltage switching
Leads
screw
Number of poles
1
Operating temperature
-40...80°C
Caution!
  • Maximal load current with use of suitable heatsink
Gross weight60 g
Certificates
EAN code5350035322680
See other products in this category: One Phase Solid State Relays CARLO GAVAZZI,
See other products from this series.:
*
RAM1A60D25
0 in TME stock
Net price for quantities from 1 pcs - 61.32 USDGross price for quantities from 1 pcs - 61.32 USD
Net price for quantities from 5 pcs - 58.71 USDGross price for quantities from 5 pcs - 58.71 USD
Net price for quantities from 10 pcs - 56.53 USDGross price for quantities from 10 pcs - 56.53 USD
No. of pieces (Multiplicity: 1)