+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RAM1B23D50

Relay: solid state; Ucntrl: 3÷32VDC; 50A; 42÷265VAC; RAM1B; 1-phase

Manufacturer: CARLO GAVAZZI

Manufacturer part number:
RAM1B23D50
TME Symbol:
RAM1B23D50

Specification

Manufacturer
CARLO GAVAZZI
Type of relay
solid state
Control voltage
3...32V DC
Max. operating current
50A
Switched voltage
42...265V AC
Manufacturer series
RAM1B
Relay variant
1-phase
Body dimensions
28.8x44.8x58.2mm
Switching method
instantaneous switching
Leads
screw
Number of poles
1
Operating temperature
-40...80°C
Caution!
  • Maximal load current with use of suitable heatsink
Gross weight60 g
Certificates
EAN code5350035403150
See other products in this category: One Phase Solid State Relays CARLO GAVAZZI,
See other products from this series.:
*
RAM1B23D50
0 in TME stock
Net price for quantities from 1 pcs - 56.25 USDGross price for quantities from 1 pcs - 56.25 USD
Net price for quantities from 5 pcs - 53.87 USDGross price for quantities from 5 pcs - 53.87 USD
Net price for quantities from 10 pcs - 51.87 USDGross price for quantities from 10 pcs - 51.87 USD
No. of pieces (Multiplicity: 1)